745-015-522-106

Heilind Number:EDA745-015-522-106
Manufacturer:EDAC
Manufacturer Number:745-015-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-015-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-015-522-106

Detailed Description

Introducing our 745-015-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row design with 15 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures long-lasting durability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in the quality and efficiency of our black Card Edge Connector for all your connectivity needs.