745-015-525-101

Heilind Number:EDA745-015-525-101
Manufacturer:EDAC
Manufacturer Number:745-015-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-015-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-015-525-101

Detailed Description

Introducing our 745-015-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 15 positions, it offers ample connectivity possibilities. The copper alloy contact material and .1 inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its quality and precision for your next PCB assembly project.