745-015-541-101

Heilind Number:EDA745-015-541-101
Manufacturer:EDAC
Manufacturer Number:745-015-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-015-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-015-541-101

Detailed Description

Introducing our 745-015-541-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also delivers exceptional performance. With a contact rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed for easy installation, this connector has a pitch of .1 in and row spacing of .2 in, with 15 positions in a single row. Its straight mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.