745-015-541-106

Heilind Number:EDA745-015-541-106
Manufacturer:EDAC
Manufacturer Number:745-015-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-015-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-015-541-106

Detailed Description

Introducing our 745-015-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any application. With a single row configuration and 15 positions, it offers efficient connectivity while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore the full range of features and benefits in our Products category, under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity standards with the 745-015-541-106.