745-016-520-101

Heilind Number:EDA745-016-520-101
Manufacturer:EDAC
Manufacturer Number:745-016-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, offering superior heat resistance and safety. With a single row configuration and a pitch of .1 inches, it is ideal for compact PCB layouts. The 16 copper alloy contacts ensure efficient power transmission, with a maximum amperage rating of 3 A. Designed for ease of installation, this connector features a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the quality and performance of this essential component for your electronic projects.