745-016-520-201

Heilind Number:EDA745-016-520-201
Manufacturer:EDAC
Manufacturer Number:745-016-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating conditions. With a contact material of Copper Alloy, it offers superior conductivity and longevity. The two rows of 16 positions each, spaced at a pitch of .1 inch and row spacing of .2 inch, provide ample connectivity options for your circuit boards. Its straight mount orientation makes installation hassle-free. Rated for an amperage of 3A and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component today.