745-016-522-101

Heilind Number:EDA745-016-522-101
Manufacturer:EDAC
Manufacturer Number:745-016-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-522-101

Detailed Description

Introducing our 745-016-522-101 Press-fit Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a striking black color and is compliant with UL 94V-0 standards, ensuring safety and reliability. With a compact single-row design, it offers 16 positions with a pitch of .1 inches, perfect for space-constrained applications. The high-quality copper alloy contacts provide excellent conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees stability in harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in the EDA745 series for seamless board-to-board connections that meet the highest standards of quality and performance.