745-016-522-201

Heilind Number:EDA745-016-522-201
Manufacturer:EDAC
Manufacturer Number:745-016-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.