745-016-525-101

Heilind Number:EDA745-016-525-101
Manufacturer:EDAC
Manufacturer Number:745-016-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-525-101

Detailed Description

Upgrade your PCB connectivity with our 745-016-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a contact material of Copper Alloy, it delivers optimal conductivity, making it perfect for demanding electronic systems. Featuring a single row configuration with 16 positions and a .1 inch pitch, it offers seamless integration onto your board. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for superior connectivity in your projects.