745-016-525-201

Heilind Number:EDA745-016-525-201
Manufacturer:EDAC
Manufacturer Number:745-016-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, SKU 745-016-525-201. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 16 positions, it offers reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Elevate your PCB design with this essential component, available in the Connectors section of our product catalog.