745-016-540-101

Heilind Number:EDA745-016-540-101
Manufacturer:EDAC
Manufacturer Number:745-016-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-540-101

Detailed Description

Introducing our 745-016-540-101 Press-fit Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 16 positions in a single row and a pitch of .1 inches, it offers reliable connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Engineered for convenience, the mount orientation is straight, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Trust in our high-quality product to power your connections with precision and reliability.