745-016-541-101

Heilind Number:EDA745-016-541-101
Manufacturer:EDAC
Manufacturer Number:745-016-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-541-101

Detailed Description

Introducing our 745-016-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row layout and 16 positions, it offers versatile connectivity options for various applications. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. Engineered for precision, this connector is suitable for use in a wide range of industries, from telecommunications to aerospace. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for harsh environments. Trust in the superior quality of our Card Edge Connector for your next PCB assembly project.