745-016-541-206

Heilind Number:EDA745-016-541-206
Manufacturer:EDAC
Manufacturer Number:745-016-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-541-206

Detailed Description

Enhance your PCB connectivity with this press-fit Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 16 positions provide ample connectivity options. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB assembly with this essential component.