745-016-545-101

Heilind Number:EDA745-016-545-101
Manufacturer:EDAC
Manufacturer Number:745-016-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-545-101

Detailed Description

Introducing our 745-016-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and a pitch of .1 inch, it offers 16 positions for efficient data transmission. The copper alloy contacts provide excellent conductivity, while the press-fit design guarantees secure and stable mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and craftsmanship to elevate the connectivity of your electronic devices.