745-016-545-201

Heilind Number:EDA745-016-545-201
Manufacturer:EDAC
Manufacturer Number:745-016-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The copper alloy contacts ensure reliable conductivity, while supporting an amperage of 3A. Boasting 16 positions across 2 rows, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.