745-016-560-201

Heilind Number:EDA745-016-560-201
Manufacturer:EDAC
Manufacturer Number:745-016-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-016-560-201

Detailed Description

Enhance connectivity within your electronic devices with our 745-016-560-201 Press-fit Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of high-quality Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration onto your PCB. With a total of 16 positions, this connector offers ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next electronic project. Trust in its efficiency and quality, as it falls under our extensive lineup of PCB connectors, specifically crafted for Board to Board connections. Elevate your connectivity game with the 745-016-560-201.