745-017-520-101

Heilind Number:EDA745-017-520-101
Manufacturer:EDAC
Manufacturer Number:745-017-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-520-101

Detailed Description

Introducing our 745-017-520-101 Press-fit Card Edge Connector, the perfect solution for high-performance board-to-board connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronics projects. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. With 17 positions, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Trust in our connector to deliver seamless and secure connections for your PCB assemblies.