745-017-522-101

Heilind Number:EDA745-017-522-101
Manufacturer:EDAC
Manufacturer Number:745-017-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-522-101

Detailed Description

Introducing our 745-017-522-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed for durability and efficiency, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a low amperage rating of 3A, it's perfect for a variety of electronic applications. The copper alloy contact material and precise .1-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Boasting 17 positions in a single row configuration, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your PCB assembly needs. Explore our full range of PCB connectors for more cutting-edge solutions.