745-017-522-106

Heilind Number:EDA745-017-522-106
Manufacturer:EDAC
Manufacturer Number:745-017-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-522-106

Detailed Description

Introducing the 745-017-522-106 Press-fit Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. With a compact design and striking black color, this connector not only looks professional but also delivers exceptional performance. Made from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in any environment. Featuring a single row configuration with 17 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest conditions. Trust in the 745-017-522-106 for efficient and secure board-to-board connections in your projects.