745-017-525-101

Heilind Number:EDA745-017-525-101
Manufacturer:EDAC
Manufacturer Number:745-017-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-525-101

Detailed Description

Introducing our 745-017-525-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connectivity. Designed with a single row of 17 positions and a precise pitch of .1 inches, this connector offers reliable and efficient signal transfer in any electronic system. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting durability and conductivity, even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and black color add a professional touch to any PCB assembly. Trust in the 745-017-525-101 for secure and efficient card-edge connections in your next project.