745-017-525-106

Heilind Number:EDA745-017-525-106
Manufacturer:EDAC
Manufacturer Number:745-017-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-525-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row and 17 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the precise pitch of .1 inch and row spacing of .2 inch guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and versatility for all your connectivity needs.