745-017-540-101

Heilind Number:EDA745-017-540-101
Manufacturer:EDAC
Manufacturer Number:745-017-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-540-101

Detailed Description

Introducing our 745-017-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both safety and longevity in operation. With a single row and 17 positions, it offers ample connectivity options with a tight pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various environments. Trust in this meticulously engineered connector to deliver seamless board-to-board connections in your electronic designs. Explore more in our PCB Connectors collection.