745-017-541-101

Heilind Number:EDA745-017-541-101
Manufacturer:EDAC
Manufacturer Number:745-017-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-541-101

Detailed Description

Introducing our 745-017-541-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a robust amperage rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 17 copper alloy contacts, each with a pitch of .1 in and row spacing of .2 in, this connector offers precise and reliable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 745-017-541-101 for superior performance in your PCB connectivity needs.