745-017-541-106

Heilind Number:EDA745-017-541-106
Manufacturer:EDAC
Manufacturer Number:745-017-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-541-106

Detailed Description

Introducing the 745-017-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a stylish black hue, this connector ensures both performance and aesthetics. With a single row design and 17 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the 745-017-541-106 for seamless board-to-board connections with uncompromising quality.