745-017-545-106

Heilind Number:EDA745-017-545-106
Manufacturer:EDAC
Manufacturer Number:745-017-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-017-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-017-545-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and a pitch of .1 inch, it offers precise connectivity for 17 positions. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Suitable for straight mount orientation on PCBs, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.