745-018-520-101

Heilind Number:EDA745-018-520-101
Manufacturer:EDAC
Manufacturer Number:745-018-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-520-101

Detailed Description

Introducing our 745-018-520-101 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring 18 positions arranged in a single row with a pitch of .1 inches, it offers precise and efficient mating. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its high-quality construction and performance to streamline your electronic connections with confidence. Explore our full range of connectors in the PCB Connectors category for more innovative solutions.