745-018-520-201

Heilind Number:EDA745-018-520-201
Manufacturer:EDAC
Manufacturer Number:745-018-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution in classic black. Engineered for optimal performance, this connector boasts a 3A amperage rating, ensuring secure power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 18 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for demanding environments. Please note, this product is not RoHS compliant. Elevate your electronics with this high-quality Card Edge Connector.