745-018-520-206

Heilind Number:EDA745-018-520-206
Manufacturer:EDAC
Manufacturer Number:745-018-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-520-206

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its Copper Alloy contact material ensures reliable performance, while the 18 positions spread across 2 rows offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation, and with a 3A amperage rating, it's suitable for various applications. Whether you require straight or right-angle mounting, this connector is versatile and dependable. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your PCB connections with this essential component.