745-018-522-101

Heilind Number:EDA745-018-522-101
Manufacturer:EDAC
Manufacturer Number:745-018-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-018-522-101 Press-fit Card Edge Connector. This sleek and durable connector, in a striking black hue, offers reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in any application. With a single row design and 18 positions, it provides seamless board-to-board connectivity. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Suitable for use in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and a streamlined PCB layout. Elevate your electronic projects with this essential component.