745-018-522-106

Heilind Number:EDA745-018-522-106
Manufacturer:EDAC
Manufacturer Number:745-018-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-522-106

Detailed Description

Introducing the 745-018-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With its striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also offers superior durability. Designed for high performance, it boasts a 3A amperage rating and features 18 positions in a single row, perfect for compact PCB layouts. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 745-018-522-106 for efficient and secure card edge connections in your next project.