745-018-522-201

Heilind Number:EDA745-018-522-201
Manufacturer:EDAC
Manufacturer Number:745-018-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-522-201

Detailed Description

Enhance your PCB connections with this Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a 3A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity and efficiency. With two rows of 18 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.