745-018-525-101

Heilind Number:EDA745-018-525-101
Manufacturer:EDAC
Manufacturer Number:745-018-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-525-101

Detailed Description

Enhance your PCB connectivity with our 745-018-525-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 18 positions arranged in a single row at a pitch of .1 inches, it offers seamless integration for your electronic assemblies. The contact material, copper alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Engineered to excel in a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and precision for all your board-to-board PCB connection needs.