745-018-525-106

Heilind Number:EDA745-018-525-106
Manufacturer:EDAC
Manufacturer Number:745-018-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-525-106

Detailed Description

Introducing our 745-018-525-106 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers optimal connectivity in a compact .1 inch pitch design. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in our product to deliver exceptional performance and longevity in your electronic systems.