745-018-525-206

Heilind Number:EDA745-018-525-206
Manufacturer:EDAC
Manufacturer Number:745-018-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-525-206

Detailed Description

Upgrade your PCB connectivity with our 745-018-525-206 Press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of 18 positions each, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Trust in this connector for seamless board-to-board connections in your projects. Elevate your connectivity game with this essential component.