745-018-540-101

Heilind Number:EDA745-018-540-101
Manufacturer:EDAC
Manufacturer Number:745-018-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-540-101

Detailed Description

Introducing our 745-018-540-101 Press-fit Card Edge Connector, designed for seamless and secure board-to-board PCB connectivity. This black, UL 94V-0 Thermoplastic Polyester connector offers reliable performance in a variety of applications, with a current rating of 3 A. Featuring a single row design with 18 copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, this connector ensures precise and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for use in harsh environments. Trust in the quality and durability of this essential component for your electronic assemblies.