745-018-540-206

Heilind Number:EDA745-018-540-206
Manufacturer:EDAC
Manufacturer Number:745-018-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with 18 positions, it provides ample connectivity for your applications. Operating at temperatures ranging from -40 to 105 °C, this connector guarantees stability even in extreme conditions. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation streamlines installation. Elevate your board-to-board connections with this essential component, ideal for a wide range of electronic devices.