745-018-541-201

Heilind Number:EDA745-018-541-201
Manufacturer:EDAC
Manufacturer Number:745-018-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and essential component for seamless board-to-board connections. Designed in a classic black hue, it effortlessly blends in with any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring two rows of 18 positions each, it offers ample space for multiple connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential connector.