745-018-541-206

Heilind Number:EDA745-018-541-206
Manufacturer:EDAC
Manufacturer Number:745-018-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-541-206

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows and 18 positions with a .1 inch pitch, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.