745-018-545-101

Heilind Number:EDA745-018-545-101
Manufacturer:EDAC
Manufacturer Number:745-018-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for even the most demanding environments. Trust in this connector for seamless and efficient PCB connectivity.