745-018-560-201

Heilind Number:EDA745-018-560-201
Manufacturer:EDAC
Manufacturer Number:745-018-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-018-560-201

Detailed Description

Introducing our 745-018-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for maximum efficiency, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .1 inches, perfect for high-density applications. Its straight mount orientation and compact design make installation a breeze, while its impressive 3A amperage capacity guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in its quality and precision to elevate your PCB connectivity experience. Elevate your PCB connectivity experience with this top-of-the-line connector.