745-019-520-101

Heilind Number:EDA745-019-520-101
Manufacturer:EDAC
Manufacturer Number:745-019-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-520-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with 19 positions, perfect for streamlined circuitry setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of diverse applications. Whether in industrial machinery or consumer electronics, this black-colored connector offers a straight mount orientation, facilitating easy installation. Trust in its performance and quality, a vital component in powering your innovations. Elevate your connectivity with our Press-fit Card Edge Connector.