745-019-522-101

Heilind Number:EDA745-019-522-101
Manufacturer:EDAC
Manufacturer Number:745-019-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-522-101

Detailed Description

Introducing our 745-019-522-101 Press-fit Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 19 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting performance. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .1-inch pitch and .2-inch row spacing allow for efficient and secure connections. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Upgrade your PCB assembly with the 745-019-522-101 and experience seamless connectivity like never before.