745-019-522-106

Heilind Number:EDA745-019-522-106
Manufacturer:EDAC
Manufacturer Number:745-019-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-522-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for precision and durability, this connector features 19 positions with a single row layout, ensuring efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material ensures safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse industrial applications. Trust in the quality and performance of this black-colored connector, with a current rating of 3A, for all your connectivity needs.