745-019-525-101

Heilind Number:EDA745-019-525-101
Manufacturer:EDAC
Manufacturer Number:745-019-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-525-101

Detailed Description

Introducing our 745-019-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a black UL 94V-0 thermoplastic polyester housing, ensuring both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Featuring 19 positions in a single row, it accommodates multiple connections with ease. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and robust construction make it ideal for industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for electronic assemblies requiring secure and efficient card edge connections. Elevate your PCB designs with this high-quality connector, available now in our extensive product lineup.