745-019-540-101

Heilind Number:EDA745-019-540-101
Manufacturer:EDAC
Manufacturer Number:745-019-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-540-101

Detailed Description

Introducing the 745-019-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a single row configuration with 19 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. The compact .1 inch pitch and .2 inch row spacing make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in even the harshest environments. With a straight mount orientation and a striking black finish, this connector not only delivers on functionality but also adds a touch of elegance to your electronic designs. Trust the 745-019-540-101 for seamless connectivity that meets the highest standards of quality and performance.