745-019-541-101

Heilind Number:EDA745-019-541-101
Manufacturer:EDAC
Manufacturer Number:745-019-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-541-101

Detailed Description

Introducing our 745-019-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, making it ideal for compact electronic assemblies. With a single row configuration and 19 positions, it offers ample connectivity options while maintaining a space-efficient design. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards and guarantees reliable performance even in demanding environments. Made with high-quality copper alloy contacts, it provides excellent conductivity and can handle an amperage of up to 3A. Whether you're working on industrial machinery or consumer electronics, this card edge connector is a perfect fit. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications. Trust in this connector for seamless and secure board connections that meet the highest standards of performance and reliability.