745-019-545-101

Heilind Number:EDA745-019-545-101
Manufacturer:EDAC
Manufacturer Number:745-019-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-545-101

Detailed Description

Introducing the 745-019-545-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances aesthetics but also ensures high performance. With a current rating of 3A, it guarantees reliable power transmission in any application. The housing is made of UL 94V-0 Thermoplastic Polyester, offering exceptional heat resistance and safety. Boasting a single row configuration with 19 positions, it is perfect for compact PCB layouts. The contact material, Copper Alloy, guarantees low contact resistance and long-term reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust the 745-019-545-101 for seamless connectivity in your electronic designs.