745-019-545-106

Heilind Number:EDA745-019-545-106
Manufacturer:EDAC
Manufacturer Number:745-019-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-019-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-019-545-106

Detailed Description

Introducing our 745-019-545-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 19 positions with a .1-inch pitch, perfect for high-density applications. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Upgrade your connectivity with this essential component, available now in our extensive lineup of PCB connectors.