745-020-520-101

Heilind Number:EDA745-020-520-101
Manufacturer:EDAC
Manufacturer Number:745-020-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-520-101

Detailed Description

Upgrade your PCB connectivity with our 745-020-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it offers high-performance power delivery for your applications. The copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, provide efficient signal transmission. Boasting 20 positions, this connector allows for versatile connectivity options. Its straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic designs with this essential component.