745-020-522-101

Heilind Number:EDA745-020-522-101
Manufacturer:EDAC
Manufacturer Number:745-020-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-020-522-101

Detailed Description

Introducing our 745-020-522-101 Press-fit Card Edge Connector, the perfect solution for high-performance PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees excellent conductivity. The connector's single row design with 20 positions and a pitch of .1 in allows for seamless integration on your PCB. Offering a straight mount orientation, it's easy to install and provides a secure connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in the quality and performance of our Card Edge Connector for your next project.